Pro Power ALACH-01 technical specifications.
| Package/Case | Aluminum |
| Color | White |
| Height | 1.7mm |
| Material | Aluminium |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 25.4mm |
| Wire/Cable Color | White |
| RoHS | Compliant |
Download the complete datasheet for Pro Power ALACH-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.