Pro Power ALACO-01-L10 technical specifications.
| Height | 9.4mm |
| Material | Aluminium |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 11.1mm |
| Wire/Cable Color | Silver |
| RoHS | Compliant |
Download the complete datasheet for Pro Power ALACO-01-L10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
