Pro Power BH311-1A technical specifications.
| Height | 13mm |
| Material | Plastic |
| Mount | Through Hole, PCB |
| Number of Batteries | 1 |
| Number of Cells | 1 |
| Reach SVHC Compliant | No |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Pro Power BH311-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
