Pro Power BH322-1A technical specifications.
| Material | Plastic |
| Mount | Through Hole, PCB |
| Number of Batteries | 2 |
| Number of Cells | 2 |
| Reach SVHC Compliant | No |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for Pro Power BH322-1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
