Pro Power BH322-1B technical specifications.
| Height | 17mm |
| Material | Plastic |
| Mount | Snap in |
| Number of Batteries | 2 |
| Number of Cells | 2 |
| Reach SVHC Compliant | No |
| Termination | Snap in |
| RoHS | Compliant |
Download the complete datasheet for Pro Power BH322-1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.