Pro Power BH383B technical specifications.
| Height | 63mm |
| Material | Plastic |
| Number of Batteries | 8 |
| Number of Cells | 8 |
| RoHS | Compliant |
Download the complete datasheet for Pro Power BH383B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.