Pro Power BK16.0BLK50M technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Outside Diameter | 9mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power BK16.0BLK50M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.