Pro Power BPR-1200 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Multiple |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Color | Multiple |
| RoHS | Compliant |
Download the complete datasheet for Pro Power BPR-1200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.