Pro Power BSR39RED25M technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Current Rating | 3A |
| Jacket Material | Rubber |
| Max Operating Temperature | 180°C |
| Min Operating Temperature | -70°C |
| Outside Diameter | 2.6mm |
| Reach SVHC Compliant | No |
| Test Voltage | 2.5kV |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power BSR39RED25M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.