Pro Power BSR49RED25M technical specifications.
| Color | Red |
| Conductor Material | Copper |
| Jacket Material | Rubber |
| Outside Diameter | 2.8mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power BSR49RED25M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.