Pro Power BTP-10-BLU technical specifications.
| Body Material | Polyethylene |
| Package/Case | 100 |
| Color | Blue |
| Length | 10inch |
| Mount | Cable |
| Wire/Cable Color | Blue |
| RoHS | Compliant |
Download the complete datasheet for Pro Power BTP-10-BLU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
