Pro Power CB0046RED/BLACK100M technical specifications.
| Color | Black, Red |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Number of Conductors | 2 |
| Number of Cores | 2 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pro Power CB0046RED/BLACK100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.