Pro Power CB02515 technical specifications.
| Package/Case | 100 |
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 5 |
| Number of Cores | 5 |
| Outside Diameter | 5mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power CB02515 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.