Pro Power CBLCXLL100WHT technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | PVC |
| Outside Diameter | 6.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for Pro Power CBLCXLL100WHT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.