Pro Power CBT-7269 technical specifications.
| Color | White |
| Inside Diameter | 3.5mm |
| Material | PVC |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | White |
| RoHS | Compliant |
Download the complete datasheet for Pro Power CBT-7269 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
