Pro Power CBT-7274 technical specifications.
| Color | Black |
| Material | PVC |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power CBT-7274 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.