Pro Power CBT-7295 technical specifications.
| Color | Grey |
| Material | PVC |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 1mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power CBT-7295 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.