Pro Power CBT-7309 technical specifications.
| Color | White |
| Material | PVC |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Diameter | 7mm |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Pro Power CBT-7309 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
