Pro Power CF0094WHITE100M technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Impedance | 75R |
| Jacket Material | PVC |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -15°C |
| Mount | Cable |
| Outside Diameter | 6.8mm |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pro Power CF0094WHITE100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.