Pro Power CFCC-1 technical specifications.
| Height | 6.4mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 25.4mm |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Pro Power CFCC-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.