Pro Power CGFC-12/4-45 technical specifications.
| Body Material | Polyolefin |
| Color | Green, Yellow |
| Inside Diameter | 12mm |
| Length | 13.12foot |
| Material | Polyolefin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pro Power CGFC-12/4-45 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
