Pro Power CGFC-24/8-X technical specifications.
| Body Material | PO, Polyolefin |
| Color | Clear |
| Length | 9.84foot |
| Material | Polyolefin |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power CGFC-24/8-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
