Pro Power CGFC-9/3-0 technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Inside Diameter | 9mm |
| Length | 16.4foot |
| Material | Polyolefin |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pro Power CGFC-9/3-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
