Pro Power CGFC-9/3-X technical specifications.
| Body Material | PO, Polyolefin |
| Color | Clear |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Series | CGFC |
| Wire/Cable Diameter | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power CGFC-9/3-X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.