Pro Power CGP-2 technical specifications.
| Package/Case | 100 |
| Height | 4.4mm |
| Length | 3048cm |
| Material | Polyethylene |
| Mount | Panel |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Pro Power CGP-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
