Pro Power CK2.5BLU100M technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Conductor Material | Copper |
| Current Rating | 32A |
| Jacket Material | PVC |
| Max Operating Temperature | 85°C |
| Outside Diameter | 4.1mm |
| Reach SVHC Compliant | Unknown |
| Voltage Rating | 600V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 600V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power CK2.5BLU100M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.