Pro Power CM1+C technical specifications.
| Body Material | Polycarbonate |
| Material | Polycarbonate |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 250mm |
| Wire/Cable Diameter | 30mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power CM1+C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
