Pro Power CTFCS100-24U technical specifications.
| Package/Case | 100 |
| Current Rating | 2.08A |
| Mount | Chassis |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 2.08A |
| Transformer Type | ISOLATION |
| Weight | 1.6kg |
| RoHS | Compliant |
Download the complete datasheet for Pro Power CTFCS100-24U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.