Pro Power CTFCS12-24 technical specifications.
| Current Rating | 250mA |
| Mount | Chassis |
| Output Voltage | 24V |
| Reach SVHC Compliant | Unknown |
| Secondary Current | 250mA |
| Transformer Type | ISOLATION |
| RoHS | Compliant |
Download the complete datasheet for Pro Power CTFCS12-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.