Pro Power CV-100 technical specifications.
| Capacitance | 0F |
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Height | 100mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power CV-100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.