Pro Power CV-200L technical specifications.
| Flammability Rating | UL94 V-2 |
| Height | 203mm |
| Mount | Cable |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power CV-200L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
