Pro Power CV-250 technical specifications.
| Body Material | Nylon, Polyamide |
| Color | Natural |
| Flammability Rating | UL94 V-2 |
| Height | 250mm |
| Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 4.8mm |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 68mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power CV-250 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.