Pro Power CV-280XL technical specifications.
| Body Material | Nylon |
| Color | Natural |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Color | Natural |
| Wire/Cable Diameter | 73mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power CV-280XL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.