Pro Power CV-380XLBK technical specifications.
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 105mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power CV-380XLBK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.