Pro Power CV200MW technical specifications.
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 55mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power CV200MW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.