Pro Power CV300SW technical specifications.
| Capacitance | 0F |
| Color | Black |
| Material | Nylon |
| Reach SVHC Compliant | No |
| Wire/Cable Color | Black |
| Wire/Cable Diameter | 85mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power CV300SW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
