Pro Power DB-25-NF14S technical specifications.
| Color | White |
| Height | 4.1mm |
| Material | Polyethylene |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 6.4mm |
| Wire/Cable Diameter | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power DB-25-NF14S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.