Pro Power DHD-1.5X2 technical specifications.
| Body Material | PVC |
| Height | 50.8mm |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Series | Narrow Slot |
| Width | 38.1mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power DHD-1.5X2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.