Pro Power ED-055 technical specifications.
| Body Material | PE, Polyethylene |
| Color | Natural |
| Material | PE |
| Mount | Cable |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pro Power ED-055 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.