Pro Power EHC-8 technical specifications.
| Inside Diameter | 12.7mm |
| Mount | Cable |
| Reach SVHC Compliant | Unknown |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power EHC-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.