Pro Power FC-15 technical specifications.
| Height | 10mm |
| Length | 24.9mm |
| Material | PVC |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 25mm |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Pro Power FC-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.