Pro Power FC2 technical specifications.
| Color | Natural |
| Height | 16mm |
| Material | Nylon |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Width | 15.5mm |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for Pro Power FC2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.