Pro Power FFC0.50A45/0202L4 technical specifications.
| Color | Grey |
| Insulation Material | Polyester |
| Mount | Cable |
| Number of Cores | 45 |
| Reach SVHC Compliant | No |
| Voltage Rating (AC) | 30V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Pro Power FFC0.50A45/0202L4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.