Pro Power FM1(2) technical specifications.
| Body Material | PVC, Polyvinylchloride |
| Color | Yellow |
| Height | 5mm |
| Material | PVC |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Wire/Cable Diameter | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Pro Power FM1(2) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
