Pro Power FPS-004-6036-BLK technical specifications.
| Body Material | Polyolefin |
| Color | Black |
| Length | 6inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pro Power FPS-004-6036-BLK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.