Pro Power GC1012 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Lead Length | 3m |
| Number of Contacts | 4 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pro Power GC1012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
