Pro Power GC1095 technical specifications.
| Color | Grey |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Pro Power GC1095 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.