Pro Power GC1097 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Number of Conductors | 6 |
| Number of Cores | 6 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Pro Power GC1097 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
