ADAPTOR, TEL/RJ11, FRANCE; Inter Series Connector A:-; Convert From Positions:-; Convert From Gender:-; Inter Series Connector B:-; Convert To Positions:-; Convert To Gender:-; SVHC:No SVHC (15-Jun-2015); Connector Type:RJ11
Quick Jump:
Technical Specifications
Pro Power GC3034 technical specifications.
General
Gender
Receptacle
Number of Ports
1
Reach SVHC Compliant
No
Compliance
RoHS
Compliant
Datasheet
Pro Power GC3034 Datasheet
Download the complete datasheet for Pro Power GC3034 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.