
This 4-conductor cable features a 26AWG copper conductor, a 1mm outside diameter, and a PVC jacket. It has four conductors and is designed for cable mounting. The conductor material is copper, and the jacket material is also PVC. The cable's dimensions and materials make it suitable for a variety of applications.
Pro Power GC5042 technical specifications.
| Package/Case | 100 |
| Color | White |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 4 |
| Number of Cores | 4 |
| Outside Diameter | 1mm |
| Reach SVHC Compliant | Unknown |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Pro Power GC5042 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
